+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29706

Wrench: adjustable; 2"; Overall len: 550mm; forged; red

Manufacturer: PROLINE

Manufacturer part number:
29706
TME Symbol:
PRE-29706

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
550mm
Key features
forged
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Colour
red
Gross weight2.58333 kg
EAN code5903755297068
See other products in this category: Adjustable Wrenches PROLINE,
*
29706
0 in TME stock
Net price for quantities from 1 pcs - 30.43 EURGross price for quantities from 1 pcs - 36.52 EUR
Net price for quantities from 3 pcs - 28.26 EURGross price for quantities from 3 pcs - 33.91 EUR
No. of pieces (Multiplicity: 1)