+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29720

Wrench: adjustable; 1"; Overall len: 320mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
29720
TME Symbol:
PRE-29720

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
320mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
angular
Colour
red
Key features
  • forged
  • maximum bend angle 90°
Gross weight837.5 g
EAN code5903755297204
See other products in this category: Adjustable Wrenches PROLINE,
*
29720
0 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 3 pcs - 14.42 USDGross price for quantities from 3 pcs - 17.31 USD
No. of pieces (Multiplicity: 1)