+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29722

Wrench: adjustable; 2"; Overall len: 550mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
29722
TME Symbol:
PRE-29722

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
550mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
angular
Colour
red
Key features
  • forged
  • maximum bend angle 90°
Gross weight2.58333 kg
EAN code5903755297228
See other products in this category: Adjustable Wrenches PROLINE,
*
29722
0 in TME stock
Net price for quantities from 1 pcs - 35.77 USDGross price for quantities from 1 pcs - 42.93 USD
Net price for quantities from 3 pcs - 33.22 USDGross price for quantities from 3 pcs - 39.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.