+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30006

Knife; universal; 9mm; locked blade,pulled out, breakable blade


Manufacturer: PROLINE

Manufacturer part number:
30006
TME Symbol:
PRE-30006

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Width
9mm
Kind of package
display
Handle material
ABS
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight25.34 g
EAN code5903755300065
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30006
0 in TME stock
Net price for quantities from 24 pcs - 1.33 EURGross price for quantities from 24 pcs - 1.60 EUR
Net price for quantities from 48 pcs - 1.24 EURGross price for quantities from 48 pcs - 1.48 EUR
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.