+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

30050

Multifunction tool; Number of operation modes: 9; 150mm


Manufacturer: PROLINE

Manufacturer part number:
30050
TME Symbol:
PRE-30050

Specification

Manufacturer
PROLINE
Type of tool
multifunction tool
Number of operation modes
9
Tool length
150mm
Gross weight268.93 g
EAN code5903755300508
See other products in this category: Multitools PROLINE,
*
30050
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.98 USDGross price for quantities from 1 pcs - 13.17 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 12.24 USD