+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30321

Knife; universal; 60mm; side cutter for belts

Manufacturer: PROLINE

Manufacturer part number:
30321
TME Symbol:
PRE-30321

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Blade length
60mm
Oblique pliers/knives features
side cutter for belts
Standard equipment
blade x3
Gross weight243.06 g
EAN code5903755303219
See other products in this category: Shears, Scissors, Knives PROLINE
*
30321
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.