+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

31380

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 158mm


Manufacturer: PROLINE

Manufacturer part number:
31380
TME Symbol:
PRE-31380

Specification

Manufacturer
PROLINE
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm, universal
Socket size - inch
HEX 1/4"
Overall length
158mm
Version
angular, magnetic
Tools application
screwdriver bits
Gross weight276.6 g
EAN code5903755313805
See other products in this category: Screwdriver Bits PROLINE,
*
31380
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.78 EURGross price for quantities from 1 pcs - 16.53 EUR
Net price for quantities from 3 pcs - 12.80 EURGross price for quantities from 3 pcs - 15.35 EUR