+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31434D

Blade; universal; 25mm; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
31434D
TME Symbol:
PRE-31434D

Specification

Manufacturer
PROLINE
Type of tool accessories
blade
Pliers/knives application
universal
Blade length
25mm
Quantity in set/package
10pcs.
Related items
PRE-30326, PRE-30326D
Gross weight184.78 g
EAN code5903755192189
See other products in this category: Shears, Scissors, Knives PROLINE,
*
31434D
40 in TME stock
Net price for quantities from 1 set - 3.01 EURGross price for quantities from 1 set - 3.61 EUR
Net price for quantities from 3 set - 2.91 EURGross price for quantities from 3 set - 3.49 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 set