+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

34310

Wrench: flat; double-sided; 10mm,11mm; L: 155mm


Manufacturer: PROLINE

Manufacturer part number:
34310
TME Symbol:
PRE-34310

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
155mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 10mm
  • 11mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight65.34 g
EAN code5903755343109
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34310
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.79 EUR
Net price for quantities from 3 pcs - 1.39 EURGross price for quantities from 3 pcs - 1.66 EUR