+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34408

Wrench: flat-set; Chrom-vanadium steel; 8pcs.


Manufacturer: PROLINE

Manufacturer part number:
34408
TME Symbol:
PRE-34408

Specification

Manufacturer
PROLINE
Type of wrench
flat - set
Material
Chrom-vanadium steel
Quantity in set/package
8pcs.
Conform to the norm
DIN 3110
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight891.8 g
EAN code5903755344083
See other products in this category: Wrenches Sets PROLINE,
*
34408
7 in TME stock
Net price for quantities from 1 set - 14.96 USDGross price for quantities from 1 set - 17.95 USD
Net price for quantities from 3 set - 13.89 USDGross price for quantities from 3 set - 16.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set