+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35145

Wrench: combination spanner-set; rattle; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
35145
TME Symbol:
PRE-35145

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner - set
Kind of wrench
rattle
Material
Chrom-vanadium steel
Quantity in set/package
6pcs.
Spanner size
  • 8mm
  • 10mm
  • 13mm
  • 15mm
  • 17mm
  • 19mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight888.7 g
EAN code5903755351456
See other products in this category: Wrenches Sets PROLINE,
*
35145
8 in TME stock
Net price for quantities from 1 set - 23.85 EURGross price for quantities from 1 set - 28.62 EUR
Net price for quantities from 3 set - 22.15 EURGross price for quantities from 3 set - 26.58 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set