+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35308

Wrench: combination spanner-set; Chrom-vanadium steel; 8pcs.


Manufacturer: PROLINE

Manufacturer part number:
35308
TME Symbol:
PRE-35308

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
8pcs.
Conform to the norm
DIN 3113
Spanner size
  • 6mm
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight695.4 g
EAN code5903755353085
See other products in this category: Wrenches Sets PROLINE,
*
35308
6 in TME stock
Net price for quantities from 1 set - 13.79 EURGross price for quantities from 1 set - 16.54 EUR
Net price for quantities from 3 set - 12.80 EURGross price for quantities from 3 set - 15.36 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set