+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35497

Wrench: combination spanner-set; rattle; chromium plated steel

Manufacturer: PROLINE

Manufacturer part number:
35497
TME Symbol:
PRE-35497SET

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner - set
Kind of wrench
rattle
Material
chromium plated steel
Quantity in set/package
7pcs.
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
Key features
  • forged
  • high manufacturing precision
  • rattles equipped with 72 steps mechanism that allows a relatively small angle work
  • satin
Gross weight1.0804 kg
EAN code5903755354976

WATCH VIDEO

See other products in this category: Wrenches Sets PROLINE,
*
35497
5 in TME stock
Net price for quantities from 1 set - 77.19 USDGross price for quantities from 1 set - 92.62 USD
Net price for quantities from 3 set - 71.67 USDGross price for quantities from 3 set - 86.00 USD
No. of complete sets (Multiplicity: 1)