+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35524

Container: collective; with partitions; polypropylene


Manufacturer: PROLINE

Manufacturer part number:
35524
TME Symbol:
PRE-35524

Specification

Manufacturer
PROLINE
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Body dimensions
350x250x60mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight496.2 g
EAN code5902455501840
See other products in this category: Containers and Boxes PROLINE,
*
35524
28 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 3 pcs - 4.24 USDGross price for quantities from 3 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.