+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35621

Wrench: combination spanner; double-sided; 21mm; L: 260mm

Manufacturer: PROLINE

Manufacturer part number:
35621
TME Symbol:
PRE-356-21

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
21mm
Length
260mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • optimal angle of head inclination enables to operate in hard to reach places
  • satin
Gross weight260.5 g
EAN code5903755093202
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35621
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.26 GBPGross price for quantities from 1 pcs - 6.31 GBP
Net price for quantities from 3 pcs - 4.89 GBPGross price for quantities from 3 pcs - 5.86 GBP
Packaging method by the manufacturer:Cardboard = 10 pcs