+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35704

Container: collective; with partitions; polypropylene


Manufacturer: PROLINE

Manufacturer part number:
35704
TME Symbol:
PRE-35704

Specification

Manufacturer
PROLINE
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Body dimensions
390x290x65mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight578.3 g
EAN code5903755357045
See other products in this category: Containers and Boxes PROLINE,
*
35704
12 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 9.77 USD
Net price for quantities from 3 pcs - 7.56 USDGross price for quantities from 3 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs