+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36049

Wrench: ring half-open; double-sided; 9mm,11mm; L: 152mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36049
TME Symbol:
PRE-36049

Specification

Manufacturer
PROLINE
Type of wrench
ring half-open
Kind of wrench
double-sided
Length
152mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 3118
Spanner size
  • 9mm
  • 11mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight65 g
EAN code5903755093882
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36049
0 in TME stock
Net price for quantities from 1 pcs - 4.34 EURGross price for quantities from 1 pcs - 5.20 EUR
Net price for quantities from 3 pcs - 4.02 EURGross price for quantities from 3 pcs - 4.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.