+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36070

Wrench: ring; double-sided; 10mm,12mm; L: 141mm; C; HD


Manufacturer: PROLINE

Manufacturer part number:
36070
TME Symbol:
PRE-36070

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
141mm
Material
Chrom-vanadium steel
Version
C
Manufacturer series
HD
Spanner size
  • 10mm
  • 12mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight61 g
EAN code5903755093974
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36070
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.42 GBPGross price for quantities from 1 pcs - 5.30 GBP
Net price for quantities from 3 pcs - 4.10 GBPGross price for quantities from 3 pcs - 4.92 GBP