+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36097

Wrench: combination swivel head socket; with joint; 17mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36097
TME Symbol:
PRE-36097

Specification

Manufacturer
PROLINE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
17mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Gross weight240 g
EAN code5903755094056
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36097
0 in TME stock
Net price for quantities from 1 pcs - 10.24 EURGross price for quantities from 1 pcs - 12.29 EUR
Net price for quantities from 3 pcs - 9.51 EURGross price for quantities from 3 pcs - 11.41 EUR
No. of pieces (Multiplicity: 1)