+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36136

Wrench: socket spanner; with joint; 6mm,7mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36136
TME Symbol:
PRE-36136

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Manufacturer series
HD
Spanner size
  • 6mm
  • 7mm
Gross weight80 g
EAN code5903755094209
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36136
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.87 EURGross price for quantities from 1 pcs - 7.04 EUR
Net price for quantities from 3 pcs - 5.45 EURGross price for quantities from 3 pcs - 6.54 EUR