+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36140

Wrench: socket spanner; with joint; 10mm,11mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36140
TME Symbol:
PRE-36140

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Manufacturer series
HD
Spanner size
  • 10mm
  • 11mm
Gross weight130 g
EAN code5903755094223
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36140
0 in TME stock
Net price for quantities from 1 pcs - 6.45 EURGross price for quantities from 1 pcs - 7.74 EUR
Net price for quantities from 3 pcs - 5.99 EURGross price for quantities from 3 pcs - 7.19 EUR
No. of pieces (Multiplicity: 1)