+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36142

Wrench: socket spanner; with joint; 12mm,13mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36142
TME Symbol:
PRE-36142

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Manufacturer series
HD
Spanner size
  • 12mm
  • 13mm
Gross weight158.33 g
EAN code5903755094230
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36142
0 in TME stock
Net price for quantities from 1 pcs - 6.81 EURGross price for quantities from 1 pcs - 8.18 EUR
Net price for quantities from 3 pcs - 6.33 EURGross price for quantities from 3 pcs - 7.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.