+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36146

Wrench: socket spanner; with joint; 16mm,17mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36146
TME Symbol:
PRE-36146

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Manufacturer series
HD
Spanner size
  • 16mm
  • 17mm
Gross weight360 g
EAN code5903755094254
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36146
0 in TME stock
Net price for quantities from 1 pcs - 10.61 EURGross price for quantities from 1 pcs - 12.73 EUR
Net price for quantities from 3 pcs - 9.85 EURGross price for quantities from 3 pcs - 11.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.