+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36147

Wrench: socket spanner; with joint; 17mm,19mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36147
TME Symbol:
PRE-36147

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Manufacturer series
HD
Spanner size
  • 17mm
  • 19mm
Gross weight333.33 g
EAN code5903755094261
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36147
0 in TME stock
Net price for quantities from 1 pcs - 8.07 GBPGross price for quantities from 1 pcs - 9.69 GBP
Net price for quantities from 3 pcs - 7.50 GBPGross price for quantities from 3 pcs - 9.00 GBP
No. of pieces (Multiplicity: 1)