+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

36166

Wrench-set; socket spanner,with joint; Chrom-vanadium steel; HD


Manufacturer: PROLINE

Manufacturer part number:
36166
TME Symbol:
PRE-36166

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
socket spanner, with joint
Kind of package
case
Material
Chrom-vanadium steel
Manufacturer series
HD
Quantity in set/package
6pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.4238 kg
EAN code5903755094193
See other products in this category: Wrenches Sets PROLINE,
See other products from this series.:
*
36166
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 42.53 USDGross price for quantities from 1 set - 51.03 USD
Net price for quantities from 3 set - 39.49 USDGross price for quantities from 3 set - 47.39 USD