+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36170

Wrench: socket spanner; L-type; 10mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
36170
TME Symbol:
PRE-36170

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
10mm
Material
Chrom-vanadium steel
Length
129mm
Key features
  • chrome plated key surface
  • satin
Gross weight110 g
EAN code5903755094339
See other products in this category: Socket Wrenches PROLINE,
*
36170
0 in TME stock
Net price for quantities from 1 pcs - 6.25 EURGross price for quantities from 1 pcs - 7.50 EUR
Net price for quantities from 3 pcs - 5.81 EURGross price for quantities from 3 pcs - 6.97 EUR
No. of pieces (Multiplicity: 1)