+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

36173

Wrench: socket spanner; L-type; 13mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
36173
TME Symbol:
PRE-36173

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
13mm
Material
Chrom-vanadium steel
Length
152mm
Key features
  • chrome plated key surface
  • satin
Gross weight189 g
EAN code5903755094353
See other products in this category: Socket Wrenches PROLINE,
*
36173
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.96 EURGross price for quantities from 1 pcs - 10.76 EUR
Net price for quantities from 3 pcs - 8.32 EURGross price for quantities from 3 pcs - 9.99 EUR