+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36177

Wrench: socket spanner; L-type; 17mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
36177
TME Symbol:
PRE-36177

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
17mm
Material
Chrom-vanadium steel
Length
187mm
Key features
  • chrome plated key surface
  • satin
Gross weight342.33 g
EAN code5903755094384
See other products in this category: Socket Wrenches PROLINE,
*
36177
0 in TME stock
Net price for quantities from 1 pcs - 11.27 EURGross price for quantities from 1 pcs - 13.53 EUR
Net price for quantities from 3 pcs - 10.47 EURGross price for quantities from 3 pcs - 12.56 EUR
No. of pieces (Multiplicity: 1)