+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41205

Trash bags; polyetylene LD; green; 120l; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
41205
TME Symbol:
PRE-41205

Specification

Manufacturer
PROLINE
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
green
Capacity
120l
Quantity in set/package
10pcs.
Gross weight400.2 g
EAN code5903755412058
See other products in this category: Packing PROLINE,
*
41205
16 in TME stock
Net price for quantities from 1 rol - 2.09 EURGross price for quantities from 1 rol - 2.51 EUR
Net price for quantities from 4 rol - 1.94 EURGross price for quantities from 4 rol - 2.33 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.