+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

55310

Staples; Width: 11.3mm; L: 10mm; 1000pcs.


Manufacturer: PROLINE

Manufacturer part number:
55310
TME Symbol:
PRE-55310

Specification

Manufacturer
PROLINE
Type of tool accessories
staples
Width
11.3mm
Length
10mm
Kind of package
blister
Quantity in set/package
1000pcs.
Related items
PRE-55008, PRE-55014, PRE-55024, PRE-55028
Gross weight83.6 g
EAN code5903755553102
See other products in this category: General Purpose Tools - Others PROLINE,
*
55310
25 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.35 EURGross price for quantities from 1 pcg - 1.62 EUR