+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58113

Wrench-set; 12-angles,socket spanner; 113pcs.


Manufacturer: PROLINE

Manufacturer part number:
58113
TME Symbol:
PRE-58113

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
12-angles, socket spanner
Kind of package
case
Quantity in set/package
113pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 12-angles sockets 1/2"
  • 12-angles sockets 1/4"
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
Gross weight6.9992 kg
See other products in this category: Wrenches Sets PROLINE,
*
58113
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 73.43 USDGross price for quantities from 1 set - 88.12 USD
Net price for quantities from 3 set - 67.97 USDGross price for quantities from 3 set - 81.56 USD