+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

58130

Socket: Torx®-bit; TX20; 1/4"; 37mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
58130
TME Symbol:
PRE-58130

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX20
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Gross weight16.07 g
EAN code5903755581303
See other products in this category: Socket Wrenches PROLINE,
*
58130
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 3 pcs - 0.76 EURGross price for quantities from 3 pcs - 0.91 EUR