+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58131

Socket: Torx®-bit; TX25; 1/4"; 37mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
58131
TME Symbol:
PRE-58131

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Gross weight16.2 g
EAN code5903755581310
See other products in this category: Socket Wrenches PROLINE,
*
58131
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 1.02 USD