+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

58133

Socket: Torx®-bit; TX30; 1/4"; 37mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
58133
TME Symbol:
PRE-58133

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Gross weight15.2 g
EAN code5903755581334
See other products in this category: Socket Wrenches PROLINE,
*
58133
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 3 pcs - 0.84 USDGross price for quantities from 3 pcs - 1.00 USD