+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58502

Socket: hex key-bit; HEX 19mm; 1/2"; Socket bit length: 55mm


Manufacturer: PROLINE

Manufacturer part number:
58502
TME Symbol:
PRE-58502

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Bit size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight189.6 g
EAN code5903755585028
See other products in this category: Socket Wrenches PROLINE,
*
58502
0 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 3 pcs - 3.25 EURGross price for quantities from 3 pcs - 3.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.