+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58507

Socket: hex key-bit; HEX 8mm; 1/2"; Socket bit length: 100mm

Manufacturer: PROLINE

Manufacturer part number:
58507
TME Symbol:
PRE-58507

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight90.2 g
EAN code5903755585073
See other products in this category: Socket Wrenches PROLINE,
*
58507
0 in TME stock
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.75 EUR
Net price for quantities from 3 pcs - 2.13 EURGross price for quantities from 3 pcs - 2.56 EUR
No. of pieces (Multiplicity: 1)