+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58508

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 100mm

Manufacturer: PROLINE

Manufacturer part number:
58508
TME Symbol:
PRE-58508

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight113.33 g
EAN code5903755585080
See other products in this category: Socket Wrenches PROLINE,
*
58508
0 in TME stock
Net price for quantities from 1 pcs - 2.12 GBPGross price for quantities from 1 pcs - 2.54 GBP
Net price for quantities from 3 pcs - 1.97 GBPGross price for quantities from 3 pcs - 2.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.