+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of socket | Torx® - bit | |
Bit size | TX70 | |
Holder socket size - inch | 1/2" | |
Socket length | 100mm | |
Material | Chrom-vanadium steel | |
Trade name | bit socket |