+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58856

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
58856
TME Symbol:
PRE-58856

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Quantity in set/package
56pcs.
Kit contents
  • 1/2" adapter
  • 3/8" adapter
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • rattle 1/2"
  • screwdriver bits
  • socket bits 1/2"
Gross weight4.587 kg
EAN code5903755588562
See other products in this category: Wrenches Sets PROLINE,
*
58856
1 in TME stock
Net price for quantities from 1 set - 77.27 USDGross price for quantities from 1 set - 92.72 USD
Net price for quantities from 3 set - 71.75 USDGross price for quantities from 3 set - 86.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts