+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66700

Wrench: torque; 404mm; 20÷110Nm; 3/8"


Manufacturer: PROLINE

Manufacturer part number:
66700
TME Symbol:
PRE-66700

Specification

Manufacturer
PROLINE
Type of wrench
torque
Overall length
404mm
Torque
20...110Nm
Holder socket size - inch
3/8"
Conform to the norm
ISO 6789
Gross weight1.329 kg
EAN code5903755667007
See other products in this category: Torque Wrenches PROLINE,
*
66700
2 in TME stock
Net price for quantities from 1 pcs - 51.05 EURGross price for quantities from 1 pcs - 61.26 EUR
Net price for quantities from 3 pcs - 47.41 EURGross price for quantities from 3 pcs - 56.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.