+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66701

Wrench: torque; 460mm; 40÷210Nm; 1/2"

Manufacturer: PROLINE

Manufacturer part number:
66701
TME Symbol:
PRE-66701

Specification

Manufacturer
PROLINE
Type of wrench
torque
Overall length
460mm
Torque
40...210Nm
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Gross weight1.785 kg
EAN code5903755667014
See other products in this category: Torque Wrenches PROLINE,
*
66701
1 in TME stock
Net price for quantities from 1 pcs - 62.63 USDGross price for quantities from 1 pcs - 75.15 USD
Net price for quantities from 3 pcs - 58.15 USDGross price for quantities from 3 pcs - 69.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.