+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66812

Wrench: torque; 472mm; 40÷200Nm; Holder: square; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
66812
TME Symbol:
PRE-66812

Specification

Manufacturer
PROLINE
Type of wrench
torque
Overall length
472mm
Torque
40...200Nm
Kind of holder
square
Holder socket size - inch
1/2"
Conform to the norm
ISO 17025
Kit contents
replaceable tips
Gross weight3.9073 kg
EAN code5903755668127
See other products in this category: Torque Wrenches PROLINE,
*
66812
1 in TME stock
Net price for quantities from 1 pcs - 244.22 EURGross price for quantities from 1 pcs - 293.06 EUR
Net price for quantities from 3 pcs - 226.78 EURGross price for quantities from 3 pcs - 272.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.