+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

76708

Drill: universal; Ø: 8mm; Working part len: 120mm


Manufacturer: PROLINE

Manufacturer part number:
76708
TME Symbol:
PRE-76708

Specification

Manufacturer
PROLINE
Type of drill
universal
Drill diameter
8mm
Working part length
120mm
Tools application
  • brick type materials
  • concrete
  • metal
  • steel
  • universal
  • wall
  • wood
Gross weight34 g
EAN code5903755767080
See other products in this category: Drills - Others PROLINE,
*
76708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 3 pcs - 1.28 EURGross price for quantities from 3 pcs - 1.54 EUR