+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79110

Drill bit; for metal; Ø: 11mm; high speed steel

Manufacturer: PROLINE

Manufacturer part number:
79110
TME Symbol:
PRE-79110

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
11mm
Material
high speed steel
Drill features
grind blade
Gross weight68.3 g
EAN code5903755791108
See other products in this category: Drills for Metal PROLINE,
*
79110
10 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs