+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79110K

Drill bit; for metal; Ø: 11mm; high speed steel; blister

Manufacturer: PROLINE

Manufacturer part number:
79110K
TME Symbol:
PRE-79110K

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
11mm
Material
high speed steel
Drill features
grind blade
Kind of package
blister
Gross weight77.81 g
EAN code5903755153777
See other products in this category: Drills for Metal PROLINE,
*
79110K
7 in TME stock
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 3 pcs - 2.06 EURGross price for quantities from 3 pcs - 2.48 EUR
No. of pieces (Multiplicity: 1)