+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79213

Drill bit-kit; for metal; high speed steel; plastic box; metal


Manufacturer: PROLINE

Manufacturer part number:
79213
TME Symbol:
PRE-79213

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic box
Conform to the norm
DIN 338
Tools application
metal
Drill features
grind blade
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.2mm/3.5mm/4mm/4.5mm/4.8mm/5mm/5.5mm/6mm/6.5mm
Quantity in set/package
13pcs.
Gross weight164.2 g
EAN code5903755792136
See other products in this category: Drill Sets PROLINE,
*
79213
5 in TME stock
Net price for quantities from 1 set - 5.39 USDGross price for quantities from 1 set - 6.47 USD
Net price for quantities from 3 set - 5.00 USDGross price for quantities from 3 set - 6.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.