+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81908

Drill bit; Ø: 8mm; for glass; Working part len: 80mm

Manufacturer: PROLINE

Manufacturer part number:
81908
TME Symbol:
PRE-81908

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
8mm
Kind of drill bit
for glass
Working part length
80mm
Tools application
  • ceramics
  • for wet work
  • glass
Gross weight25.53 g
EAN code5903755819086
See other products in this category: Drills - Others PROLINE,
*
81908
0 in TME stock
Net price for quantities from 1 pcs - 3.11 EURGross price for quantities from 1 pcs - 3.73 EUR
Net price for quantities from 3 pcs - 2.89 EURGross price for quantities from 3 pcs - 3.47 EUR
No. of pieces (Multiplicity: 1)