+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91621

Drill bit; for concrete; Ø: 16mm; L: 210mm; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
91621
TME Symbol:
PRE-91621

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
16mm
Length
210mm
Kind of holder
SDS-Plus®
Drill features
double twist provides quick bore mill release
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Gross weight149.38 g
EAN code5903755916211
See other products in this category: Drills for Concrete PROLINE,
*
91621
0 in TME stock
Net price for quantities from 1 pcs - 3.64 EURGross price for quantities from 1 pcs - 4.37 EUR
Net price for quantities from 3 pcs - 3.38 EURGross price for quantities from 3 pcs - 4.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.