+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92221

Drill bit; for concrete; Ø: 22mm; L: 210mm; SDS-Plus®

Manufacturer: PROLINE

Manufacturer part number:
92221
TME Symbol:
PRE-92221

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
22mm
Length
210mm
Kind of holder
SDS-Plus®
Drill features
double twist provides quick bore mill release
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Gross weight280 g
EAN code5903755922212
See other products in this category: Drills for Concrete PROLINE,
*
92221
0 in TME stock
Net price for quantities from 1 pcs - 6.33 EURGross price for quantities from 1 pcs - 7.59 EUR
Net price for quantities from 3 pcs - 5.87 EURGross price for quantities from 3 pcs - 7.04 EUR
No. of pieces (Multiplicity: 1)