+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98113

Trimmer line; L: 15m; polyamide; round; Size: 2mm


Manufacturer: PROLINE

Manufacturer part number:
98113
TME Symbol:
PRE-98113

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
round
Size
2mm
Gross weight58.7 g
EAN code5903755981134
See other products in this category: Garden Tools PROLINE,
*
98113
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.23 USDGross price for quantities from 3 pcs - 1.48 USD